


SMBJ75CA-13 | |
|---|---|
DigiKey Part Number | SMBJ75CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA-13 |
Description | TVS DIODE 75VWM 121VC SMB |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ75CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 4.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ75CA-13-F | Diodes Incorporated | 6.623 | 31-SMBJ75CA-13-FCT-ND | 0,51000 € | Direct |
| SMBJ75CA | Taiwan Semiconductor Corporation | 20.049 | SMBJ75CAFSCT-ND | 0,60000 € | Direct |
| SMBJ75CA | Bourns Inc. | 9.592 | SMBJ75CABCT-ND | 0,51000 € | Direct |
| SMBJ75CA | Littelfuse Inc. | 0 | SMBJ75CALFCT-ND | 0,48000 € | Direct |
| TV06B750JB-G | Comchip Technology | 0 | TV06B750JB-G-ND | 0,15436 € | Direct |

