Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMBJ54AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ54AQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ54AQ-13-F |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12595 € | 377,85 € |
| 6.000 | 0,11508 € | 690,48 € |
| 9.000 | 0,10954 € | 985,86 € |
| 15.000 | 0,10331 € | 1.549,65 € |
| 21.000 | 0,09962 € | 2.092,02 € |
| 30.000 | 0,09604 € | 2.881,20 € |
| 75.000 | 0,09565 € | 7.173,75 € |
| Unit Price without VAT: | 0,12595 € |
|---|---|
| Unit Price with VAT: | 0,14988 € |











