


SMBJ54A-13-F | |
|---|---|
DigiKey Part Number | SMBJ54A-FDITR-ND - Tape & Reel (TR) SMBJ54A-FDICT-ND - Cut Tape (CT) SMBJ54A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A-13-F |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,08724 € | 43,62 € |
| 1.000 | 0,08637 € | 86,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05787 € | 173,61 € |
| 6.000 | 0,05701 € | 342,06 € |
| 9.000 | 0,05668 € | 510,12 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


