Similar
Similar
Similar
Similar
Similar
Similar



SMBJ17A-13 | |
|---|---|
DigiKey Part Number | SMBJ17ADITR-ND - Tape & Reel (TR) SMBJ17ADICT-ND - Cut Tape (CT) SMBJ17ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A-13 |
Description | TVS DIODE 17VWM 27.6VC SMB |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ17A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ17A-13-F | Diodes Incorporated | 3.936 | 31-SMBJ17A-13-FCT-ND | 0,45000 € | Similar |
| SMBJ17A | Littelfuse Inc. | 335.845 | SMBJ17ALFCT-ND | 0,42000 € | Direct |
| SMBJ17A | Taiwan Semiconductor Corporation | 25.561 | SMBJ17AFSCT-ND | 0,54000 € | Direct |
| PTVS16VP1UP,115 | Nexperia USA Inc. | 3.790 | 1727-PTVS16VP1UP,115CT-ND | 0,59000 € | Similar |
| SMBJ17A/TR13 | YAGEO | 0 | 13-SMBJ17A/TR13TR-ND | 0,06758 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,28684 € | 8.605,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |







