Direct

SMBJ17A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ17A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ17A/TR13 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 21.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ17A/TR7 | YAGEO | 500 | 13-SMBJ17A/TR7CT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06758 € | 202,74 € |
| 6.000 | 0,06106 € | 366,36 € |
| 9.000 | 0,05773 € | 519,57 € |
| 15.000 | 0,05399 € | 809,85 € |
| 21.000 | 0,05265 € | 1.105,65 € |
| Unit Price without VAT: | 0,06758 € |
|---|---|
| Unit Price with VAT: | 0,08042 € |


