Direct
Similar



SMAZ12-13 | |
|---|---|
DigiKey Part Number | SMAZ12DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ12-13 |
Description | DIODE ZENER 12V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ12-13 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ12-13-F | Diodes Incorporated | 36.895 | SMAZ12-FDICT-ND | 0,51000 € | Direct |
| 1SMA4742 | SMC Diode Solutions | 64.560 | 1655-1SMA4742CT-ND | 0,38000 € | Similar |
| 1SMA4742_R1_00001 | Panjit International Inc. | 5.113 | 3757-1SMA4742_R1_00001CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,08499 € | 2.549,70 € |
| Unit Price without VAT: | 0,08499 € |
|---|---|
| Unit Price with VAT: | 0,10114 € |




