
1SMA4742 | |
|---|---|
DigiKey Part Number | 1655-1SMA4742TR-ND - Tape & Reel (TR) 1655-1SMA4742CT-ND - Cut Tape (CT) 1655-1SMA4742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4742 |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,11224 € | 56,12 € |
| 1.000 | 0,09986 € | 99,86 € |
| 2.000 | 0,08943 € | 178,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07812 € | 390,60 € |
| 10.000 | 0,07112 € | 711,20 € |
| 15.000 | 0,06755 € | 1.013,25 € |
| 25.000 | 0,06354 € | 1.588,50 € |
| 35.000 | 0,06117 € | 2.140,95 € |
| 50.000 | 0,05886 € | 2.943,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


