SMAZ10-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 11.139
Unit Price: 0,45000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 810
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 26.939
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.960
Unit Price: 0,46000 €
Datasheet
Zener Diode 10 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ10-13

DigiKey Part Number
SMAZ10DITR-ND - Tape & Reel (TR)
SMAZ10DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAZ10-13
Description
DIODE ZENER 10V 1W SMA
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ10-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,08606 €2.581,80 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €