



SMAJ4740A-TP | |
|---|---|
DigiKey Part Number | SMAJ4740A-TPTR-ND - Tape & Reel (TR) SMAJ4740A-TPCT-ND - Cut Tape (CT) SMAJ4740A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4740A-TP |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,09492 € | 47,46 € |
| 1.000 | 0,08424 € | 84,24 € |
| 2.000 | 0,07524 € | 150,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06179 € | 463,42 € |
| 15.000 | 0,05632 € | 844,80 € |
| 22.500 | 0,05354 € | 1.204,65 € |
| 37.500 | 0,05040 € | 1.890,00 € |
| 52.500 | 0,04855 € | 2.548,88 € |
| 75.000 | 0,04674 € | 3.505,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











