Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ8.5AQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ8.5AQ-13-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5AQ-13-F |
Description | TVS DIODE 8.5VWM 14.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09204 € | 460,20 € |
| 10.000 | 0,08419 € | 841,90 € |
| 15.000 | 0,08019 € | 1.202,85 € |
| 25.000 | 0,07570 € | 1.892,50 € |
| 35.000 | 0,07304 € | 2.556,40 € |
| 50.000 | 0,07093 € | 3.546,50 € |
| Unit Price without VAT: | 0,09204 € |
|---|---|
| Unit Price with VAT: | 0,10953 € |














