Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMAJ7.5A-13 | |
|---|---|
DigiKey Part Number | SMAJ7.5ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5A-13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.5A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.5A-13-F | Diodes Incorporated | 11.950 | SMAJ7.5A-FDICT-ND | 0,38000 € | Direct |
| SMAJ7.5A-E3/61 | Vishay General Semiconductor - Diodes Division | 4.995 | SMAJ7.5A-E3/61GICT-ND | 0,44000 € | Direct |
| SMAJ7.5AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ7.5AHE3/5A-ND | 0,00000 € | Direct |
| SMAJ7.5AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ7.5AHE3/61-ND | 0,00000 € | Direct |
| PTVS7V5S1UR,115 | Nexperia USA Inc. | 18.210 | 1727-5882-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,18060 € | 5.418,00 € |
| Unit Price without VAT: | 0,18060 € |
|---|---|
| Unit Price with VAT: | 0,21491 € |





