


SMAJ58CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ58CA-13-FDITR-ND - Tape & Reel (TR) SMAJ58CA-13-FDICT-ND - Cut Tape (CT) SMAJ58CA-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA-13-F |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,08120 € | 8,12 € |
| 500 | 0,08032 € | 40,16 € |
| 1.000 | 0,07860 € | 78,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07664 € | 383,20 € |
| 10.000 | 0,06564 € | 656,40 € |
| 15.000 | 0,06262 € | 939,30 € |
| 25.000 | 0,05960 € | 1.490,00 € |
| 35.000 | 0,05840 € | 2.044,00 € |
| 50.000 | 0,05668 € | 2.834,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


