


SMAJ5.0AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ5.0AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ5.0AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ5.0AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0AQ-13-F |
Description | TVS DIODE 5VWM 9.2VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,10450 € | 52,25 € |
| 1.000 | 0,08682 € | 86,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07946 € | 397,30 € |
| 10.000 | 0,07093 € | 709,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











