Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMAJ43CA-13 | |
|---|---|
DigiKey Part Number | SMAJ43CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA-13 |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ43CA-13-F | Diodes Incorporated | 2.124 | SMAJ43CA-FDICT-ND | 0,47000 € | Direct |
| SMAJ43CA | Littelfuse Inc. | 31.068 | SMAJ43CALFCT-ND | 0,41000 € | Direct |
| SMAJ43CA | Bourns Inc. | 11.328 | SMAJ43CABCT-ND | 0,49000 € | Direct |
| TV04A430JB-G | Comchip Technology | 0 | TV04A430JB-G-ND | 0,08030 € | Direct |
| CD214A-T43CALF | Bourns Inc. | 0 | CD214A-T43CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,20185 € | 6.055,50 € |
| Unit Price without VAT: | 0,20185 € |
|---|---|
| Unit Price with VAT: | 0,24020 € |







