Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ33CA-13 | |
|---|---|
DigiKey Part Number | SMAJ33CADITR-ND - Tape & Reel (TR) SMAJ33CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA-13 |
Description | TVS DIODE 33VWM 53.3VC SMA |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33CA-13-F | Diodes Incorporated | 312.199 | SMAJ33CA-FDICT-ND | 0,47000 € | Direct |
| ATV04A330JB-HF | Comchip Technology | 0 | 641-1885-1-ND | 0,48000 € | Similar |
| CD214A-T33CALF | Bourns Inc. | 0 | CD214A-T33CALF-ND | 0,00000 € | Similar |
| SM4T39CAY | STMicroelectronics | 5.651 | 497-10925-1-ND | 1,44000 € | Similar |
| SMAJ33C | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ33CTR-ND | 0,08384 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,20185 € | 6.055,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |








