SMAJ30A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 500.092
Unit Price: 0,38000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 188.911
Unit Price: 0,38000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.126
Unit Price: 0,51000 €
Datasheet

Similar


YAGEO
In Stock: 5.681
Unit Price: 0,31000 €
Datasheet

Similar


YAGEO
In Stock: 1.800
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.917
Unit Price: 0,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ30A-13

DigiKey Part Number
SMAJ30ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ30A-13
Description
TVS DIODE 30VWM 48.4VC SMA
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ30A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,18060 €5.418,00 €
Unit Price without VAT:0,18060 €
Unit Price with VAT:0,21491 €