


SMAJ20CAQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ20CAQ-13-FDITR-ND - Tape & Reel (TR) SMAJ20CAQ-13-FDICT-ND - Cut Tape (CT) SMAJ20CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20CAQ-13-F |
Description | TVS DIODE 20VWM 32.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,12350 € | 61,75 € |
| 1.000 | 0,10192 € | 101,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08292 € | 414,60 € |
| 10.000 | 0,07806 € | 780,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


