SMAJ11A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.843
Unit Price: 0,39000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 43.498
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.018
Unit Price: 0,58000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27
Unit Price: 0,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.030
Unit Price: 0,39000 €
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: 0,05680 €
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08131 €
Datasheet
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ11A-13

DigiKey Part Number
SMAJ11ADITR-ND - Tape & Reel (TR)
SMAJ11ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ11A-13
Description
TVS DIODE 11VWM 18.2VC DO214AC
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ11A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,18288 €5.486,40 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €