SMAJ110A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 80.940
Unit Price: 0,39000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 10.452
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15904 €
Datasheet
177V Clamp 2.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 2.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ110A-13

DigiKey Part Number
31-SMAJ110A-13TR-ND - Tape & Reel (TR)
31-SMAJ110A-13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ110A-13
Description
TVS DIODE 110VWM 177VC DO214AC
Customer Reference
Detailed Description
177V Clamp 2.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ110A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,18288 €5.486,40 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €