


SMA6J54CAQ-13 | |
---|---|
DigiKey Part Number | 31-SMA6J54CAQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J54CAQ-13 |
Description | TVS DIODE 54VWM 87.1VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09686 € | 484,30 € |
10.000 | 0,08869 € | 886,90 € |
15.000 | 0,08453 € | 1.267,95 € |
25.000 | 0,07985 € | 1.996,25 € |
35.000 | 0,07708 € | 2.697,80 € |
50.000 | 0,07559 € | 3.779,50 € |
Unit Price without VAT: | 0,09686 € |
---|---|
Unit Price with VAT: | 0,11526 € |