Similar
Similar
Similar



SK36-7-F | |
|---|---|
DigiKey Part Number | SK36-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK36-7-F |
Description | DIODE SCHOTTKY 60V 3A SMC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SK36-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B360-13-F | Diodes Incorporated | 17.602 | B360-FDICT-ND | 0,56000 € | Similar |
| CDBC360-G | Comchip Technology | 15.029 | 641-1122-1-ND | 0,72000 € | Similar |
| HSM360JE3/TR13 | Microchip Technology | 0 | HSM360JE3/TR13-ND | 0,91619 € | Similar |
| HSM560JE3/TR13 | Microchip Technology | 5.645 | 150-HSM560JE3/TR13CT-ND | 1,32000 € | Similar |
| SS36 | onsemi | 9.706 | SS36FSCT-ND | 0,93000 € | Similar |







