
HSM560JE3/TR13 | |
|---|---|
DigiKey Part Number | 150-HSM560JE3/TR13TR-ND - Tape & Reel (TR) 150-HSM560JE3/TR13CT-ND - Cut Tape (CT) 150-HSM560JE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM560JE3/TR13 |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10487 € | 3.314,61 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

