SK12-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,53663 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,49736 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,28086 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.746
Unit Price: 1,16000 €
Datasheet

Similar


onsemi
In Stock: 5.251
Unit Price: 0,71000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05357 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.476
Unit Price: 0,44000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48.885
Unit Price: 0,65000 €
Datasheet
Diode 20 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SMB
DO-214AA

SK12-13

DigiKey Part Number
SK12DITR-ND - Tape & Reel (TR)
SK12DICT-ND - Cut Tape (CT)
SK12DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK12-13
Description
DIODE SCHOTTKY 20V 1A SMB
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SK12-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,13280 €3.984,00 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €