Similar
Similar
Similar
Similar
Similar

SF30BG-T | |
|---|---|
DigiKey Part Number | SF30BG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF30BG-T |
Description | DIODE STANDARD 100V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF30BG-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5401-G | Comchip Technology | 6.842 | 641-1314-1-ND | 0,51000 € | Direct |
| 1N5186 | Microchip Technology | 0 | 1N5186-ND | 7,06778 € | Similar |
| 1N5401-E3/54 | Vishay General Semiconductor - Diodes Division | 5.571 | 1N5401-E3/54GICT-ND | 1,27000 € | Similar |
| 1N5401G | onsemi | 2.800 | 1N5401GOS-ND | 0,52000 € | Similar |
| 1N5401RLG | onsemi | 4.720 | 1N5401RLGOSCT-ND | 0,58000 € | Similar |






