
1N5401-G | |
|---|---|
DigiKey Part Number | 641-1314-2-ND - Tape & Reel (TR) 641-1314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5401-G |
Description | DIODE STANDARD 100V 3A DO27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 (DO-201AD) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,18580 € | 18,58 € |
| 500 | 0,13992 € | 69,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,09168 € | 110,02 € |
| 2.400 | 0,08991 € | 215,78 € |
| 3.600 | 0,08985 € | 323,46 € |
| 6.000 | 0,08876 € | 532,56 € |
| 8.400 | 0,08246 € | 692,66 € |
| 12.000 | 0,07493 € | 899,16 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


