Similar
Similar
Similar
Similar
Similar
Similar
Similar

SF20BG-T | |
|---|---|
DigiKey Part Number | SF20BG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF20BG-T |
Description | DIODE STANDARD 100V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SF20BG-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Obsolete | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-15 |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV27-100-TAP | Vishay General Semiconductor - Diodes Division | 5.871 | BYV27-100-TAPCT-ND | 2,41000 € | Similar |
| BYV27-100-TR | Vishay General Semiconductor - Diodes Division | 22.988 | BYV27-100CT-ND | 2,41000 € | Similar |
| EGP20B-E3/73 | Vishay General Semiconductor - Diodes Division | 3.980 | EGP20B-E3/73GICT-ND | 2,31000 € | Similar |
| MUR210RLG | onsemi | 8.670 | MUR210RLGOSCT-ND | 0,66000 € | Similar |
| SBYV27-100-E3/54 | Vishay General Semiconductor - Diodes Division | 4.885 | SBYV27-100-E3/54GICT-ND | 0,93000 € | Similar |




