
MUR210RLG | |
|---|---|
DigiKey Part Number | MUR210RLGOSTR-ND - Tape & Reel (TR) MUR210RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR210RLG |
Description | DIODE STANDARD 100V 2A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR210RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,18852 € | 94,26 € |
| 1.000 | 0,16438 € | 164,38 € |
| 2.000 | 0,15325 € | 306,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13172 € | 658,60 € |
| 10.000 | 0,12500 € | 1.250,00 € |
| 15.000 | 0,12029 € | 1.804,35 € |
| 25.000 | 0,10947 € | 2.736,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


