PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT10A45P5-13D

DigiKey Part Number
31-SDT10A45P5-13DTR-ND - Tape & Reel (TR)
31-SDT10A45P5-13DCT-ND - Cut Tape (CT)
31-SDT10A45P5-13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT10A45P5-13D
Description
DIODE SCHOTTKY 45V 10A POWERDI 5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
SDT10A45P5-13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34400 €3,44 €
1000,22000 €22,00 €
5000,16660 €83,30 €
1.0000,14936 €149,36 €
2.0000,13485 €269,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11166 €558,30 €
10.0000,10613 €1.061,30 €
15.0000,10273 €1.540,95 €
25.0000,09754 €2.438,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €