


SDM2100S1F-7 | |
|---|---|
DigiKey Part Number | 31-SDM2100S1F-7TR-ND - Tape & Reel (TR) 31-SDM2100S1F-7CT-ND - Cut Tape (CT) 31-SDM2100S1F-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM2100S1F-7 |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 42pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,14280 € | 71,40 € |
| 1.000 | 0,12757 € | 127,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10820 € | 324,60 € |
| 6.000 | 0,09844 € | 590,64 € |
| 9.000 | 0,09346 € | 841,14 € |
| 15.000 | 0,08786 € | 1.317,90 € |
| 21.000 | 0,08455 € | 1.775,55 € |
| 30.000 | 0,08133 € | 2.439,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











