RAC10E-12SK/277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAC10E-12SK/277
Cost-effective, high-quality 3W-20W AC/DC Converters | Datasheet Preview

RAC10E-05SK/277

DigiKey Part Number
945-RAC10E-05SK/277-ND
Manufacturer
Manufacturer Product Number
RAC10E-05SK/277
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10E-05SK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 65°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
0.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Factory Stock: 986
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,33000 €8,33 €
57,93000 €39,65 €
107,76600 €77,66 €
257,55320 €188,83 €
507,39640 €369,82 €
1007,24270 €724,27 €
2507,04448 €1.761,12 €
5006,89808 €3.449,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €