Similar
Similar
Similar
Similar
Similar
Similar

SDM20E40C-7-F | |
|---|---|
DigiKey Part Number | 31-SDM20E40C-7-FTR-ND - Tape & Reel (TR) 31-SDM20E40C-7-FCT-ND - Cut Tape (CT) 31-SDM20E40C-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM20E40C-7-F |
Description | DIODE ARR SCHOT 40V 400MA SC593 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDM20E40C-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 25 V | |
Operating Temperature - Junction | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,09522 € | 47,61 € |
| 1.000 | 0,08460 € | 84,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05234 € | 157,02 € |
| 6.000 | 0,04923 € | 295,38 € |
| 9.000 | 0,04593 € | 413,37 € |
| 15.000 | 0,04534 € | 680,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






