
SDM1A40CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDM1A40CP3-7TR-ND - Tape & Reel (TR) 31-SDM1A40CP3-7CT-ND - Cut Tape (CT) 31-SDM1A40CP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1A40CP3-7 |
Description | DIODE SCHOTTKY 40V 1A X3DSN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount X3-DSN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 40 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DSN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,13958 € | 69,79 € |
| 1.000 | 0,12060 € | 120,60 € |
| 2.000 | 0,11230 € | 224,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09582 € | 479,10 € |
| 10.000 | 0,08771 € | 877,10 € |
| 15.000 | 0,08358 € | 1.253,70 € |
| 25.000 | 0,07894 € | 1.973,50 € |
| 35.000 | 0,07619 € | 2.666,65 € |
| 50.000 | 0,07449 € | 3.724,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |





