Similar

SD840-T | |
|---|---|
DigiKey Part Number | SD840-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD840-T |
Description | DIODE SCHOTTKY 40V 8A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 8A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SD840-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80SQ045NG | onsemi | 5.347 | 80SQ045NGOS-ND | 1,32000 € | Similar |
| 80SQ045NRLG | onsemi | 8.645 | 80SQ045NRLGOSCT-ND | 1,31000 € | Similar |


