
80SQ045NRLG | |
|---|---|
DigiKey Part Number | 80SQ045NRLGOSTR-ND - Tape & Reel (TR) 80SQ045NRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 80SQ045NRLG |
Description | DIODE SCHOTTKY 45V 8A AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83300 € | 8,33 € |
| 100 | 0,55270 € | 55,27 € |
| 500 | 0,43242 € | 216,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34627 € | 519,41 € |
| 3.000 | 0,31902 € | 957,06 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

