Direct
Direct

SD103C-T | |
|---|---|
DigiKey Part Number | SD103CDITB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103C-T |
Description | DIODE SCHOTTKY 20V 350MA DO35 |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | SD103C-T Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103BW-7-F | Diodes Incorporated | 17.070 | SD103BW-7-FDICT-ND | 0,33000 € | Direct |
| SD103CW-7-F | Diodes Incorporated | 154 | SD103CW-7-FDICT-ND | 0,38000 € | Direct |
| 1N5712 | Microchip Technology | 428 | 1N5712MS-ND | 4,96000 € | Similar |
| 1N5712-1 | Microchip Technology | 716 | 1N5712-1-ND | 3,74000 € | Similar |
| 1N6857-1 | Microchip Technology | 0 | 1N6857-1-ND | 7,63890 € | Similar |




