SD103C-A-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 497
Unit Price: 4,98000 €
Datasheet

Similar


Microchip Technology
In Stock: 724
Unit Price: 3,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,67367 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.995
Unit Price: 0,20000 €
Datasheet
Diode 20 V 350mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103C-A-F

DigiKey Part Number
SD103C-FDICT-ND - Cut Tape (CT)
SD103C-FDITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SD103C-A-F
Description
DIODE SCHOTTKY 20V 350MA DO35
Customer Reference
Detailed Description
Diode 20 V 350mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
SD103C-A-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,10870 €1.087,00 €
20.0000,10220 €2.044,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €