Parametric Equivalent
Parametric Equivalent

SD101BW-13 | |
|---|---|
DigiKey Part Number | SD101-BWDITR-ND - Tape & Reel (TR) SD101-BWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD101BW-13 |
Description | DIODE SCHOTTKY 50V 15MA SOD123 |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BW-13 Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101BW-7-F | Diodes Incorporated | 6.438 | SD101BW-FDICT-ND | 0,38000 € | Parametric Equivalent |
| SD101BW | Taiwan Semiconductor Corporation | 0 | 1801-SD101BWTR-ND | 0,04289 € | Parametric Equivalent |
| SD101BW RHG | Taiwan Semiconductor Corporation | 0 | SD101BWRHG-ND | 0,04289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10734 € | 1.073,40 € |
| 20.000 | 0,10093 € | 2.018,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




