
SD101BW-7-F | |
|---|---|
DigiKey Part Number | SD101BW-FDITR-ND - Tape & Reel (TR) SD101BW-FDICT-ND - Cut Tape (CT) SD101BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BW-7-F |
Description | DIODE SCHOTTKY 50V 15MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BW-7-F Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14860 € | 14,86 € |
| 500 | 0,11084 € | 55,42 € |
| 1.000 | 0,09861 € | 98,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08306 € | 249,18 € |
| 6.000 | 0,07521 € | 451,26 € |
| 9.000 | 0,07121 € | 640,89 € |
| 15.000 | 0,06671 € | 1.000,65 € |
| 21.000 | 0,06405 € | 1.345,05 € |
| 30.000 | 0,06146 € | 1.843,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

