


SD101AW-7-F | |
|---|---|
DigiKey Part Number | SD101AW-7FDITR-ND - Tape & Reel (TR) SD101AW-7FDICT-ND - Cut Tape (CT) SD101AW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101AW-7-F |
Description | DIODE SCHOTTKY 60V 15MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101AW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11120 € | 11,12 € |
| 500 | 0,09364 € | 46,82 € |
| 1.000 | 0,09145 € | 91,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09662 € | 289,86 € |
| 6.000 | 0,08698 € | 521,88 € |
| 9.000 | 0,05823 € | 524,07 € |
| 15.000 | 0,04319 € | 647,85 € |
| 21.000 | 0,03746 € | 786,66 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










