
SKL16 | |
|---|---|
DigiKey Part Number | 4878-SKL16TR-ND - Tape & Reel (TR) 4878-SKL16CT-ND - Cut Tape (CT) 4878-SKL16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL16 |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL16 Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09200 € | 9,20 € |
| 500 | 0,06764 € | 33,82 € |
| 1.000 | 0,05973 € | 59,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04965 € | 148,95 € |
| 6.000 | 0,04457 € | 267,42 € |
| 9.000 | 0,04197 € | 377,73 € |
| 15.000 | 0,03905 € | 585,75 € |
| 21.000 | 0,03732 € | 783,72 € |
| 30.000 | 0,03564 € | 1.069,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











