
SBRT05U20LPS-7B | |
|---|---|
DigiKey Part Number | SBRT05U20LPS-7BDITR-ND - Tape & Reel (TR) SBRT05U20LPS-7BDICT-ND - Cut Tape (CT) SBRT05U20LPS-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT05U20LPS-7B |
Description | DIODE SBR 20V 500MA X2DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 14pF @ 20V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,09490 € | 9,49 € |
| 500 | 0,06996 € | 34,98 € |
| 1.000 | 0,05821 € | 58,21 € |
| 2.000 | 0,05482 € | 109,64 € |
| 5.000 | 0,04763 € | 238,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03489 € | 348,90 € |
| 20.000 | 0,03455 € | 691,00 € |
| 30.000 | 0,03395 € | 1.018,50 € |
| 50.000 | 0,03325 € | 1.662,50 € |
| 70.000 | 0,03145 € | 2.201,50 € |
| 250.000 | 0,03023 € | 7.557,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |






