
RF4E110GNTR | |
|---|---|
DigiKey Part Number | RF4E110GNTRTR-ND - Tape & Reel (TR) RF4E110GNTRCT-ND - Cut Tape (CT) RF4E110GNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E110GNTR |
Description | MOSFET N-CH 30V 11A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E110GNTR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 504 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HUML2020L8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.3mOhm @ 11A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,29840 € | 29,84 € |
| 500 | 0,22812 € | 114,06 € |
| 1.000 | 0,20545 € | 205,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17663 € | 529,89 € |
| 6.000 | 0,16211 € | 972,66 € |
| 9.000 | 0,15471 € | 1.392,39 € |
| 15.000 | 0,14640 € | 2.196,00 € |
| 21.000 | 0,14148 € | 2.971,08 € |
| 30.000 | 0,13670 € | 4.101,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

