SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

SBR130S3-7

DigiKey Part Number
SBR130S3-7DITR-ND - Tape & Reel (TR)
SBR130S3-7DICT-ND - Cut Tape (CT)
SBR130S3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR130S3-7
Description
DIODE SBR 30V 1A SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SBR130S3-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,31200 €3,12 €
1000,19930 €19,93 €
5000,15046 €75,23 €
1.0000,13467 €134,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10206 €306,18 €
6.0000,09414 €564,84 €
9.0000,09069 €816,21 €
15.0000,09046 €1.356,90 €
21.0000,08205 €1.723,05 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €