


SBR130S3-7 | |
|---|---|
DigiKey Part Number | SBR130S3-7DITR-ND - Tape & Reel (TR) SBR130S3-7DICT-ND - Cut Tape (CT) SBR130S3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR130S3-7 |
Description | DIODE SBR 30V 1A SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBR130S3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19930 € | 19,93 € |
| 500 | 0,15046 € | 75,23 € |
| 1.000 | 0,13467 € | 134,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10206 € | 306,18 € |
| 6.000 | 0,09414 € | 564,84 € |
| 9.000 | 0,09069 € | 816,21 € |
| 15.000 | 0,09046 € | 1.356,90 € |
| 21.000 | 0,08205 € | 1.723,05 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |









