Similar
Similar
Similar

SBL3045CTP | |
|---|---|
DigiKey Part Number | SBL3045CTPDI-ND |
Manufacturer | |
Manufacturer Product Number | SBL3045CTP |
Description | DIODE ARR SCHOTT 45V 15A ITO220S |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package ITO-220S |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF2045CT | Littelfuse Inc. | 1.043 | F7370-ND | 2,31000 € | Similar |
| MBRF2545CTG | onsemi | 262 | MBRF2545CTGOS-ND | 2,00000 € | Similar |
| STPS30L45CFP | STMicroelectronics | 1.637 | 497-4393-5-ND | 1,59000 € | Similar |




