Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30L45CFP

DigiKey Part Number
497-4393-5-ND
Manufacturer
Manufacturer Product Number
STPS30L45CFP
Description
DIODE ARR SCHOTT 45V 15A TO220FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
STPS30L45CFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
400 µA @ 45 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220FP
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.637
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,59000 €1,59 €
500,75620 €37,81 €
1000,67520 €67,52 €
5000,53276 €266,38 €
1.0000,48693 €486,93 €
2.0000,44838 €896,76 €
5.0000,40668 €2.033,40 €
10.0000,38092 €3.809,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €