SBL2060CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 944
Unit Price: 1,00000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 963
Unit Price: 1,22000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,26093 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,03518 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,74366 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,03518 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.937
Unit Price: 1,76000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,31562 €
Datasheet

Similar


STMicroelectronics
In Stock: 36
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.013
Unit Price: 2,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,42070 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL2060CT

DigiKey Part Number
SBL2060CT-ND
Manufacturer
Manufacturer Product Number
SBL2060CT
Description
DIODE ARR SCHOTT 60V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable