
SB340-T | |
|---|---|
DigiKey Part Number | SB340-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB340-T |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB340-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB340E-G | Comchip Technology | 5.452 | 641-1416-1-ND | 4,07000 € | Direct |
| 1N5822 | Microchip Technology | 44 | 1N5822MS-ND | 60,86000 € | Similar |
| 1N5822-E3/73 | Vishay General Semiconductor - Diodes Division | 1.856 | 1N5822-E3/73GICT-ND | 6,20000 € | Similar |
| 1N5822G | onsemi | 716 | 1N5822GOS-ND | 4,16000 € | Similar |
| 1N5822RLG | onsemi | 11.450 | 1N5822RLGOSCT-ND | 4,29000 € | Similar |





