S3G-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 21.257
Unit Price: 0,47000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,17341 €
Datasheet

Similar


Comchip Technology
In Stock: 3.000
Unit Price: 0,89000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.161
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.111
Unit Price: 0,91000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24108 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 907
Unit Price: 0,90000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 415
Unit Price: 0,90000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20776 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20056 €
Datasheet

Similar


onsemi
In Stock: 10.392
Unit Price: 0,71000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.978
Unit Price: 0,56000 €
Datasheet
Diode 400 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount SMC
DO-214AB, SMC

S3G-13

DigiKey Part Number
S3GDITR-ND - Tape & Reel (TR)
S3GDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S3G-13
Description
DIODE STANDARD 400V 3A SMC
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S3G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,15061 €4.518,30 €
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €