S1MSWF-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 14.945
Unit Price: 0,46000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 7.865
Unit Price: 0,41000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 76
Unit Price: 0,12000 €
Datasheet
Diode 1000 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SOD-123F
SOD123F

S1MSWF-7

DigiKey Part Number
S1MSWF-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1MSWF-7
Description
DIODE STANDARD 1000V 1A SOD123F
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes